
HIP2211FRTZ-T7A | |
|---|---|
DigiKey Part Number | 20-HIP2211FRTZ-T7ATR-ND - Tape & Reel (TR) 20-HIP2211FRTZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIP2211FRTZ-T7A |
Description | IC GATE DRVR HALF-BRIDGE 10TDFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 18V | |
Logic Voltage - VIL, VIH | 1.47V, 1.84V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 435ns, 365ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16840 € | 29,21 € |
| 100 | 1,04310 € | 104,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98332 € | 245,83 € |
| 500 | 0,94730 € | 473,65 € |
| 750 | 0,92925 € | 696,94 € |
| 1.250 | 0,90924 € | 1.136,55 € |
| 1.750 | 0,89755 € | 1.570,71 € |
| 2.500 | 0,88631 € | 2.215,78 € |
| 6.250 | 0,86210 € | 5.388,12 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

