HIP2103FRTAAZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,01152 €
Datasheet
8 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP2103FRTAAZ-T7A

DigiKey Part Number
HIP2103FRTAAZ-T7ATR-ND - Tape & Reel (TR)
HIP2103FRTAAZ-T7ACT-ND - Cut Tape (CT)
HIP2103FRTAAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIP2103FRTAAZ-T7A
Description
IC GATE DRVR HALF-BRIDGE 8TDFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HIP2103FRTAAZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 14V
Logic Voltage - VIL, VIH
1.63V, 2.06V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
60 V
Rise / Fall Time (Typ)
8ns, 2ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types