
HIP2101IBZ | |
|---|---|
DigiKey Part Number | HIP2101IBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP2101IBZ |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP2101IBZ Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 114 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -55°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,68700 € | 36,87 € |
| 25 | 3,37360 € | 84,34 € |
| 100 | 3,03420 € | 303,42 € |
| 250 | 2,87464 € | 718,66 € |
| 980 | 2,70285 € | 2.648,79 € |
| 1.960 | 2,63825 € | 5.170,97 € |
| 2.940 | 2,60600 € | 7.661,64 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

