HIP2100IB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 4.560
Unit Price: 4,99000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP2100IB

DigiKey Part Number
HIP2100IB-ND
Manufacturer
Manufacturer Product Number
HIP2100IB
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIP2100IB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
4V, 7V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
High Side Voltage - Max (Bootstrap)
114 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
10ns, 10ns
Driven Configuration
Half-Bridge
Operating Temperature
-55°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
9V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIP2100IBZRenesas Electronics Corporation4.560HIP2100IBZ-ND4,99000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types