
HIN232CBZ-T | |
|---|---|
DigiKey Part Number | HIN232CBZ-TTR-ND - Tape & Reel (TR) HIN232CBZ-TCT-ND - Cut Tape (CT) HIN232CBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN232CBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,72040 € | 18,01 € |
| 100 | 0,63760 € | 63,76 € |
| 250 | 0,59808 € | 149,52 € |
| 500 | 0,57428 € | 287,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55469 € | 554,69 € |
| 2.000 | 0,53857 € | 1.077,14 € |
| 3.000 | 0,53049 € | 1.591,47 € |
| 5.000 | 0,52155 € | 2.607,75 € |
| 7.000 | 0,51632 € | 3.614,24 € |
| 10.000 | 0,51129 € | 5.112,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

