16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
16 SOIC

HI9P0201-5Z96

DigiKey Part Number
HI9P0201-5Z96TR-ND - Tape & Reel (TR)
HI9P0201-5Z96CT-ND - Cut Tape (CT)
HI9P0201-5Z96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI9P0201-5Z96
Description
IC SWITCH SPST-NCX4 80OHM 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI9P0201-5Z96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
185ns, 220ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,06000 €11,06 €
108,69600 €86,96 €
258,10720 €202,68 €
1007,45990 €745,99 €
2507,15136 €1.787,84 €
5006,96540 €3.482,70 €
1.0006,81233 €6.812,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,65080 €16.627,00 €
Manufacturers Standard Package
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,16140 €