HI3-0548-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 421
Unit Price: 11,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 34
Unit Price: 6,31000 €
Datasheet
1 Circuit IC Switch 8:1 1.8kOhm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI3-0548-5

DigiKey Part Number
HI3-0548-5-ND
Manufacturer
Manufacturer Product Number
HI3-0548-5
Description
IC MUX 8:1 1.8KOHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 1.8kOhm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HI3-0548-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
126Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 25pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes