16 CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI1-1818A-2

DigiKey Part Number
HI1-1818A-2-ND
Manufacturer
Manufacturer Product Number
HI1-1818A-2
Description
IC MUX 8:1 400OHM 16CERDIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
HI1-1818A-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
500ns, 500ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
4pF, 20pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.