HI1-0303-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 477
Unit Price: 15,55000 €
Datasheet
2 Circuit IC Switch 2:1 50Ohm 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI1-0303-5

DigiKey Part Number
HI1-0303-5-ND
Manufacturer
Manufacturer Product Number
HI1-0303-5
Description
IC SWITCH SPDTX2 50OHM 14CERDIP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 50Ohm 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
HI1-0303-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 34V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
30pC
Channel Capacitance (CS(off), CD(off))
16pF, 14pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes