Direct

HI1-0201-5 | |
|---|---|
DigiKey Part Number | HI1-0201-5-ND |
Manufacturer | |
Manufacturer Product Number | HI1-0201-5 |
Description | IC SW SPST-NCX4 80OHM 16CERDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI1-0201-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 180ns, 220ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |


