RF Transistor 5 NPN 12V 65mA 8GHz 150mW Surface Mount 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor 5 NPN 12V 65mA 8GHz 150mW Surface Mount 16-QFN (3x3)
16-QFN, MDP

HFA3127R

DigiKey Part Number
HFA3127R-ND
Manufacturer
Manufacturer Product Number
HFA3127R
Description
RF TRANS 5 NPN 12V 8GHZ 16-QFN
Customer Reference
Detailed Description
RF Transistor 5 NPN 12V 65mA 8GHz 150mW Surface Mount 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HFA3127R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
5 NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
3.5dB @ 1GHz
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 2V
Current - Collector (Ic) (Max)
65mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types