
HC55184ECMZ | |
|---|---|
DigiKey Part Number | HC55184ECMZ-ND |
Manufacturer | |
Manufacturer Product Number | HC55184ECMZ |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | HC55184ECMZ Models |
Category | Voltage - Supply 5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 28-PLCC |
Interface 2-Wire | Base Product Number |
Number of Circuits 1 |

