Direct

HA9P5320-5 | |
|---|---|
DigiKey Part Number | HA9P5320-5-ND |
Manufacturer | |
Manufacturer Product Number | HA9P5320-5 |
Description | IC SAMPL/HOLD 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HA9P5320-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 11mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 27 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


