HA5024IPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 673
Unit Price: 9,26000 €
Datasheet
Video Amp, 4 Current Feedback 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Amp, 4 Current Feedback 20-PDIP
20-PDIP

HA5024IPZ

DigiKey Part Number
HA5024IPZ-ND
Manufacturer
Manufacturer Product Number
HA5024IPZ
Description
IC AMP CURRENT FEEDBACK 20DIP
Customer Reference
Detailed Description
Video Amp 4 Current Feedback 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HA5024IPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7.5 mA
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply, Single/Dual (±)
±4.5V ~ 18V
Part Status
Obsolete
Mounting Type
Through Hole
Applications
Current Feedback
Package / Case
20-DIP (0.300", 7.62mm)
Number of Circuits
4
Supplier Device Package
20-PDIP
-3db Bandwidth
125 MHz
Base Product Number
Slew Rate
350V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA5023IBZRenesas Electronics Corporation673HA5023IBZ-ND9,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes