
HA5024IP | |
|---|---|
DigiKey Part Number | HA5024IP-ND |
Manufacturer | |
Manufacturer Product Number | HA5024IP |
Description | IC AMP CURRENT FEEDBACK 20DIP |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HA5024IP Models |
Category | Current - Supply 7.5 mA |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) ±4.5V ~ 18V |
Part Status Obsolete | Mounting Type Through Hole |
Applications Current Feedback | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Circuits 4 | Supplier Device Package 20-PDIP |
-3db Bandwidth 125 MHz | Base Product Number |
Slew Rate 350V/µs |

