
HA4600CB96 | |
|---|---|
DigiKey Part Number | HA4600CB96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA4600CB96 |
Description | IC AMP BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HA4600CB96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 480 MHz | |
Slew Rate | 1770V/µs | |
Current - Supply | 10.5 mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

