
HA456CM | |
|---|---|
DigiKey Part Number | HA456CM-ND |
Manufacturer | |
Manufacturer Product Number | HA456CM |
Description | IC VIDEO CROSSPOINT SWIT 44PLCC |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | HA456CM Models |
Category | -3db Bandwidth 120MHz |
Manufacturer Renesas Electronics Corporation | Features Buffered |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Video | Package / Case 44-LCC (J-Lead) |
Multiplexer/Demultiplexer Circuit 8:8 | Supplier Device Package 44-PLCC (16.58x16.58) |
Number of Channels 1 | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |

