
FXTC-HE73TC-150 MHZ | |
|---|---|
DigiKey Part Number | FXTC-HE73TC-150MHZ-ND |
Manufacturer | |
Manufacturer Product Number | FXTC-HE73TC-150 MHZ |
Description | XTAL OSC TCXO 150.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 150 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±1ppm |
Packaging Strip | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 63mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.094" (2.40mm) |

