
FS1027 | |
|---|---|
DigiKey Part Number | 800-3897-ND |
Manufacturer | |
Manufacturer Product Number | FS1027 |
Description | SENSOR FLOW LIQ 0~10 LPM |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 10 LPM Female, 0.5" (12.7mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Range | 0 ~ 10 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 5V ~ 5.5V | |
Port Size | Female, 0.5" (12.7mm) | |
Switch Function/Rating | Logic | |
Material - Body | Plastic | |
Operating Temperature | 5°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,17000 € | 44,17 € |
| 5 | 40,71400 € | 203,57 € |
| 12 | 39,10583 € | 469,27 € |
| 36 | 37,32083 € | 1.343,55 € |
| 60 | 36,57083 € | 2.194,25 € |
| 108 | 35,76389 € | 3.862,50 € |
| Unit Price without VAT: | 44,17000 € |
|---|---|
| Unit Price with VAT: | 52,56230 € |











