FS1015-1015 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 114
Unit Price: 14,19000 €
Datasheet
Flow Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1015-1015

DigiKey Part Number
800-FS1015-1015-ND
Manufacturer
Manufacturer Product Number
FS1015-1015
Description
SENSOR FLOW
Customer Reference
Detailed Description
Flow Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Sensing Range
-
Flow Sensor Type
-
Voltage - Input
-
Port Size
-
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes