
F6522SAVGI | |
|---|---|
DigiKey Part Number | 800-F6522SAVGI-ND |
Manufacturer | |
Manufacturer Product Number | F6522SAVGI |
Description | F6522S TX BEAMFORMER, KA BAND |
Customer Reference | |
Detailed Description | RF Transmitter 27.5GHz ~ 31GHz Antenna 62-VFBGA, FCCSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Frequency | 27.5GHz ~ 31GHz | |
Applications | - | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.1V ~ 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 62-VFBGA, FCCSPBGA | |
Supplier Device Package | 62-FCCSP (4.6x3.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,34000 € | 54,34 € |
| 10 | 47,68500 € | 476,85 € |
| 25 | 45,37840 € | 1.134,46 € |
| 100 | 42,22010 € | 4.222,01 € |
| Unit Price without VAT: | 54,34000 € |
|---|---|
| Unit Price with VAT: | 64,66460 € |

