
F6122SAVGI8 | |
|---|---|
DigiKey Part Number | 800-F6122SAVGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F6122SAVGI8 |
Description | F6122S KA DUAL-BEAM RX BEAMFORME |
Customer Reference | |
Detailed Description | - RF Receiver 17.7GHz ~ 21.2GHz Not Included 63-FCCSP (4.6x3.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 17.7GHz ~ 21.2GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.1V ~ 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-VFBGA, FCCSPBGA | |
Supplier Device Package | 63-FCCSP (4.6x3.8) | |
Base Product Number |

