Image for F2911NBGP8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2911NBGP8

DigiKey Part Number
800-F2911NBGP8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F2911NBGP8
Description
IC RF SWITCH SPST 3.5GHZ 8VFQFPN
Customer Reference
Detailed Description
RF Switch IC CATV SPST 75Ohm 8-VFQFPN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
P1dB
34dBm
Manufacturer
Renesas Electronics Corporation
IIP3
66dBm
Packaging
Tape & Reel (TR)
Impedance
75Ohm
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 5.5V
RF Type
CATV
Operating Temperature
-40°C ~ 105°C
Circuit
SPST
Mounting Type
Surface Mount
Frequency Range
1MHz ~ 3.5GHz
Package / Case
8-VFDFN Exposed Pad
Isolation
35dB
Supplier Device Package
8-VFQFPN (2x2)
Insertion Loss
0.89dB
Base Product Number
Test Frequency
3.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types