
F2910NBGP8 | |
|---|---|
DigiKey Part Number | 800-F2910NBGP8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F2910NBGP8 |
Description | IC RF SWITCH SPST 8GHZ 8VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC 2G/3G/4G, ATE, WiMAX, WLAN SPST 50Ohm 8-VFQFPN (2x2) |
Datasheet | Datasheet |
Category | Test Frequency 8GHz |
Manufacturer Renesas Electronics Corporation | P1dB 35dBm |
Packaging Tape & Reel (TR) | IIP3 67dBm |
Part Status Discontinued at DigiKey | Impedance 50Ohm |
RF Type 2G/3G/4G, ATE, WiMAX, WLAN | Voltage - Supply 2.7V ~ 5.5V |
Topology Absorptive | Operating Temperature -55°C ~ 105°C |
Circuit SPST | Mounting Type Surface Mount |
Frequency Range 30MHz ~ 8GHz | Package / Case 8-VFDFN Exposed Pad |
Isolation 26dB | Supplier Device Package 8-VFQFPN (2x2) |
Insertion Loss 1.55dB | Base Product Number |

