F1977NBGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1977NBGI

DigiKey Part Number
800-3579-ND
Manufacturer
Manufacturer Product Number
F1977NBGI
Description
RF ATTENUATOR 31.75DB 32WFQFN
Customer Reference
Detailed Description
RF Attenuators 31.75dB 5 MHz ~ 3 GHz 75 Ohms 32-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Attenuation Value
31.75dB
Frequency Range
5 MHz ~ 3 GHz
Power (Watts)
-
Impedance
75 Ohms
Package / Case
32-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types