
F1975EVBI | |
|---|---|
DigiKey Part Number | 800-3577-ND |
Manufacturer | |
Manufacturer Product Number | F1975EVBI |
Description | EVAL BOARD FOR F1975 |
Customer Reference | |
Detailed Description | F1975 - Attenuator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Attenuator | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F1975 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,81000 € | 322,81 € |
| Unit Price without VAT: | 322,81000 € |
|---|---|
| Unit Price with VAT: | 384,14390 € |

