
F0480NBGI8 | |
|---|---|
DigiKey Part Number | 800-2827-2-ND - Tape & Reel (TR) 800-2827-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F0480NBGI8 |
Description | IC AMP LTE 400MHZ-2.7GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 400MHz ~ 2.7GHz 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 400MHz ~ 2.7GHz | |
P1dB | 22.2dBm | |
Gain | 23dB | |
Noise Figure | 4dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 117mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 8,76200 € | 87,62 € |
| 25 | 8,30280 € | 207,57 € |
| 100 | 7,67290 € | 767,29 € |
| 250 | 7,29568 € | 1.823,92 € |
| 500 | 7,02946 € | 3.514,73 € |
| 1.000 | 6,77884 € | 6.778,84 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |

