
F0480NBGI | |
|---|---|
DigiKey Part Number | 800-2826-ND |
Manufacturer | |
Manufacturer Product Number | F0480NBGI |
Description | IC AMP LTE 400MHZ-2.7GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 400MHz ~ 2.7GHz 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Current - Supply 117mA |
Part Status Discontinued at DigiKey | Test Frequency 900MHz |
Frequency 400MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 22.2dBm | Package / Case 32-WFQFN Exposed Pad |
Gain 23dB | Supplier Device Package 32-VFQFPN (5x5) |
Noise Figure 4dB | Base Product Number |

