
F0452CLFGK | |
|---|---|
DigiKey Part Number | 800-F0452CLFGK-ND |
Manufacturer | |
Manufacturer Product Number | F0452CLFGK |
Description | IC AMP GPS 2.3GHZ-2.7GHZ 32LGA |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.3GHz ~ 2.7GHz 32-LGA (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tray | Current - Supply 130mA |
Part Status Obsolete | Test Frequency 2.6GHz |
Frequency 2.3GHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 15dBm | Package / Case 32-WFLGA Exposed Pad |
Gain 34dB | Supplier Device Package 32-LGA (5x5) |
Noise Figure 1.5dB | Base Product Number |

