
F0452BEVB | |
|---|---|
DigiKey Part Number | 800-F0452BEVB-ND |
Manufacturer | |
Manufacturer Product Number | F0452BEVB |
Description | BOARD |
Customer Reference | |
Detailed Description | F0452B - Front End 2.3GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F0452B |
Packaging Box | RF Frequency 2.3GHz ~ 2.7GHz |
Part Status Discontinued at DigiKey | Function Front End |
Type Front End | Base Product Number |
Frequency 2.3GHz ~ 2.7GHz |

