
EVK9FGV1002 | |
|---|---|
DigiKey Part Number | 800-3929-ND |
Manufacturer | |
Manufacturer Product Number | EVK9FGV1002 |
Description | EVAL BOARD FOR 9FGV1002 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9FGV1002 PhiClock™ Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | 9FGV1002 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,29000 € | 159,29 € |
| Unit Price without VAT: | 159,29000 € |
|---|---|
| Unit Price with VAT: | 189,55510 € |

