


EL8170FSZ | |
|---|---|
DigiKey Part Number | EL8170FSZ-ND |
Manufacturer | |
Manufacturer Product Number | EL8170FSZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL8170FSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
-3db Bandwidth | 192 kHz | |
Current - Input Bias | 700 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 65µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

