
EL7584IR-T13 | |
|---|---|
DigiKey Part Number | EL7584IR-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7584IR-T13 |
Description | IC REG CONV TFT LCD 2OUT 24TSSOP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL7584IR-T13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2V ~ 14V | |
Number of Outputs | 2 | |
Voltage - Output | 5V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

