
EL7583IR-T7 | |
|---|---|
DigiKey Part Number | EL7583IR-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7583IR-T7 |
Description | IC REG CONV TFT LCD 2OUT 20TSSOP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL7583IR-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.7V ~ 14V | |
Number of Outputs | 2 | |
Voltage - Output | 5V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

