
EL7571CMZ | |
|---|---|
DigiKey Part Number | EL7571CMZ-ND |
Manufacturer | |
Manufacturer Product Number | EL7571CMZ |
Description | IC REG CTRLR INTEL 2OUT 20SO |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, Pro Voltage Regulator IC 2 Output 20-SOIC |
EDA/CAD Models | EL7571CMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® II, Pro | |
Voltage - Input | 4.5V ~ 12.6V | |
Number of Outputs | 2 | |
Voltage - Output | 1.3V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

