EL7564CREZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.780
Unit Price: 1,89000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7564CREZ

DigiKey Part Number
EL7564CREZ-ND
Manufacturer
Manufacturer Product Number
EL7564CREZ
Description
IC REG BUCK ADJ 4A 28HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EL7564CREZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.8V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
200kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-HTSSOP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL8024IRTAJZRenesas Electronics Corporation1.780ISL8024IRTAJZ-ND1,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types