
EL7564CM | |
|---|---|
DigiKey Part Number | EL7564CM-ND |
Manufacturer | |
Manufacturer Product Number | EL7564CM |
Description | IC REG BUCK ADJ 4A 20SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | EL7564CM Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.8V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 5.5V |

