Direct

EL7232CS-T7 | |
|---|---|
DigiKey Part Number | EL7232CS-T7-ND |
Manufacturer | |
Manufacturer Product Number | EL7232CS-T7 |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL7232CS-T7 Models |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 2/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL7232CSZ-T7 | Renesas Electronics Corporation | 5.361 | EL7232CSZ-T7CT-ND | 3,35000 € | Direct |


