
EL7182CSZ-T7 | |
|---|---|
DigiKey Part Number | EL7182CSZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7182CSZ-T7 |
Description | IC CCD DRIVER 2-PHS HS 8-SOIC |
Customer Reference | |
Detailed Description | CCD Driver PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL7182CSZ-T7 Models |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications CCD Driver | Supplier Device Package 8-SOIC |
Current - Supply 2.5mA | Base Product Number |

