
EL7182CS | |
|---|---|
DigiKey Part Number | EL7182CS-ND |
Manufacturer | |
Manufacturer Product Number | EL7182CS |
Description | IC CCD DRIVER 2-PHS HS 8-SOIC |
Customer Reference | |
Detailed Description | CCD Driver PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL7182CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | CCD Driver | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

