EL7158IS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 10,21000 €
Datasheet
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7158IS

DigiKey Part Number
EL7158IS-ND
Manufacturer
Manufacturer Product Number
EL7158IS
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL7158IS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
12A, 12A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
12ns, 12.2ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
High-Side, Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
IGBT
Base Product Number
Voltage - Supply
4.5V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL7158ISZRenesas Electronics Corporation0EL7158ISZ-ND10,21000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types