
EL7154CS-T7 | |
|---|---|
DigiKey Part Number | EL7154CS-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7154CS-T7 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL7154CS-T7 Models |
Category | Logic Voltage - VIL, VIH 0.6V, 2.4V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 4ns, 4ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 16V |

