
EL5423CR | |
|---|---|
DigiKey Part Number | EL5423CR-ND |
Manufacturer | |
Manufacturer Product Number | EL5423CR |
Description | IC BUFFER 12 CIRCUIT 28TSSOP |
Customer Reference | |
Detailed Description | Buffer Amplifier 12 Circuit Rail-to-Rail 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5423CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 12 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 12 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7.8mA (x12 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

