EL5410CSZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.574
Unit Price: 5,15000 $
Datasheet
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5410CSZ

DigiKey Part Number
EL5410CSZ-ND
Manufacturer
Manufacturer Product Number
EL5410CSZ
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5410CSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
33V/µs
Gain Bandwidth Product
20 MHz
-3db Bandwidth
30 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
3 mV
Current - Supply
2.5mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes