EL5293CS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 349
Unit Price: 7,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.246
Unit Price: 7,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 243
Unit Price: 4,30000 €
Datasheet
Current Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5293CS

DigiKey Part Number
EL5293CS-ND
Manufacturer
Manufacturer Product Number
EL5293CS
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5293CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2200V/µs
-3db Bandwidth
300 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
1 mV
Current - Supply
4mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types