


EL5261ISZ | |
|---|---|
DigiKey Part Number | EL5261ISZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5261ISZ |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5261ISZ Models |
Category | Current - Supply 750µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 200 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 1.6 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2683ID | Rochester Electronics, LLC | 411 | 2156-OPA2683ID-ND | 5,69000 € | Similar |


