
EL5224IRE-T7 | |
|---|---|
DigiKey Part Number | EL5224IRE-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5224IRE-T7 |
Description | IC BUFFER 8 CIRCUIT 24HTSSOP |
Customer Reference | |
Detailed Description | Buffer Amplifier 8 Circuit Rail-to-Rail 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5224IRE-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 8 | |
Output Type | Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 12 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 6.8mA (x8 Channels) | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |

