Similar

EL5211IYEZ | |
|---|---|
DigiKey Part Number | EL5211IYEZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5211IYEZ |
Description | IC OPAMP VFB 2 CIRCUIT 8HMSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-HMSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5211IYEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 32 MHz | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HMSOP | |
Base Product Number |


