EL5203ISZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 495
Unit Price: 3,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.364
Unit Price: 3,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.488
Unit Price: 3,62000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 825
Unit Price: 6,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 341
Unit Price: 4,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.066
Unit Price: 3,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 418
Unit Price: 7,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,58596 €
Datasheet

Similar


Texas Instruments
In Stock: 284
Unit Price: 4,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.809
Unit Price: 4,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 28
Unit Price: 3,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.800
Unit Price: 3,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 260
Unit Price: 1,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.245
Unit Price: 1,63000 €
Datasheet
X9C503SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5203ISZ-T7

DigiKey Part Number
EL5203ISZ-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL5203ISZ-T7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
5.2mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
13.2 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types