


EL5174ISZ | |
|---|---|
DigiKey Part Number | EL5174ISZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5174ISZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5174ISZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1100V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 550 MHz | |
Current - Input Bias | 14 µA | |
Voltage - Input Offset | 1.4 mV | |
Current - Supply | 12.5mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 2,89900 € | 28,99 € |
| 97 | 2,04969 € | 198,82 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

